CENB1030A2403F01
SL Power / Advanced EnergyAC/DC Adapter - Desktop - 31.9 Watts: 24V @ 1.33A - IEC 320-C14 Inlet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CENB1030A2403F01
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
31.9 W
Output Voltage:
24 VDC
Output Current:
1.33 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cRUus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
84.0 x 47.0 x 32.3 mm
Dimensions L x W x H(in):
3.76 x 2.13 x 1.22 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Desktop - 31.9 Watts: 24V @ 1.33A - IEC 320-C14 Inlet
Search Keywords:
CENB1030A2403F01
This product is discontinued, but still in stock
IN STOCK:
90
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$116.69
$116.690
10
$46.96
$469.600
25
$44.61
$1,115.250
63
$42.38
$2,669.940
125
$22.62
$2,827.500
188
$15.87
$2,983.560
250
+
$15.55
$3,887.500
Product Guides