Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CENB1040A1203F01
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
12 V
Ripple & Noise:
120(Max) mV
Efficiency:
N/A
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.49 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC Male
Life Cycle:
Discontinued & Replaced
Plug-In Adapter Single-OUT 12V 3.4A 40.8W
Search Keywords:
CENB1040A1203F01
This product is not in stock and cannot be back-ordered
Product Guides