CENB1050A4803F01
SL Power / Advanced EnergyAC/DC Adapter - Desktop - 52.8 Watts: 48V @ 1.1A - IEC 320-C14 Inlet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CENB1050A4803F01
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
52.8 W
Output Voltage:
48 VDC
Output Current:
1.1 A
Ripple & Noise:
480 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
108.0 x 67.7 x 32.5 mm
Dimensions L x W x H(in):
4.26 x 2.67 x 1.28 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Desktop - 52.8 Watts: 48V @ 1.1A - IEC 320-C14 Inlet
Search Keywords:
CENB1050A4803F01
This product is discontinued, but still in stock
IN STOCK:
137
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$170.70
$170.700
10
$74.57
$745.700
25
$70.84
$1,771.000
63
$67.30
$4,239.900
125
$35.91
$4,488.750
188
$25.20
$4,737.600
250
+
$24.69
$6,172.500
Product Guides