Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CENB1121A2451F01
RoHS:
Yes
HTS:
8504409520
COO:
VN
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
24 VDC
Ripple & Noise:
1(Max) %
Efficiency:
88(Typ) %
Output Connector Type:
Molex 39-01-2060
Output Connector Polarity:
N/A
Output Connector Diameters:
N/A
Input Frequency:
47 to 63 Hz
Line Regulation:
2 %
Load Regulation:
5 %
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
N/A
Life Cycle:
Discontinued
Plug-In Adapter Single-OUT 24V 5A 120W
Search Keywords:
CENB1121A2451F01
This product is discontinued, but still in stock
IN STOCK:
98
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$79.30
$79.300
5
$73.77
$368.850
10
$70.92
$709.200
25
$63.79
$1,594.750
50
$62.83
$3,141.500
100
$59.06
$5,906.000
250
+
$56.96
$14,240.000
Product Guides