help desk software

CINT1150A4806K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 2.08A 150W 11-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CINT1150A4806K01
RoHS:
Yes
HTS:
8504409520
COO:
MX
Supplier Standard Pack:
90
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.08 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 35.52 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 2.08A 150W 11-Pin
Search Keywords:
CINT1150A4806K01
  This product is discontinued, but still in stock
IN STOCK: 158
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$215.12
$215.120
5
$211.88
$1,059.400
10
$208.71
$2,087.100
23
$205.58
$4,728.340
45
$110.91
$4,990.950
68
$75.71
$5,148.280
90 +
$74.21
$6,678.900
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
GPFC110-48G
GPFC110-48G
VIEW PRODUCT
DOWNLOADS