help desk software

CINT1175A1506K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 8A 175W 15-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CINT1175A1506K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
Supplier Standard Pack:
90
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
8 A
Maximum Output Power:
175 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 35.52(Max) mm
AC/DC Power Supply Single-OUT 15V 8A 175W 15-Pin
Search Keywords:
CINT1175A1506K01
IN STOCK: 173
Can Ship immediately
MOQ for out of Stock Qty:
23
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$197.46
$197.460
5
$176.78
$883.900
10
$171.39
$1,713.900
23
$169.67
$3,902.410
45
$167.97
$7,558.650
68
$166.29
$11,307.720
90 +
$164.63
$14,816.700
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS