help desk software

CINT1175A4806K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 2.5A 175W 15-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CINT1175A4806K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.5 A
Maximum Output Power:
175 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 35.52(Max) mm
AC/DC Power Supply Single-OUT 48V 2.5A 175W 15-Pin
Search Keywords:
CINT1175A4806K01
IN STOCK: 0
MOQ for out of Stock Qty:
23
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
23
$306.46
$7,048.580
45
$165.34
$7,440.300
68
$112.87
$7,675.160
90 +
$110.61
$9,954.900
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS