help desk software

CINT1175A5606K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 56V 2.1A 175W 15-Pin .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CINT1175A5606K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
56 V
Maximum Output Current:
2.1 A
Maximum Output Power:
175 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 35.52(Max) mm
The SL Power / Condor&Ault part CINT1175A5606K01 is an efficient and reliable AC/DC power supply with a single output of 56V and 2.1A. With a power rating of 175W, this compact and sturdy power supply is perfect for a wide range of applications. It features a 15-pin connector for easy installation and connectivity. Trust SL Power / Condor&Ault for high-quality power solutions that deliver consistent and stable performance.
Search Keywords:
CINT1175A5606K01
IN STOCK: 47
Can Ship immediately
MOQ for out of Stock Qty:
23
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$196.31
$196.310
5
$175.76
$878.800
10
$170.39
$1,703.900
23
$168.69
$3,879.870
45
$167.00
$7,515.000
68
$165.33
$11,242.440
90 +
$163.68
$14,731.200
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS