help desk software

CINT1200A3275K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 32V 5.62A 180W 9-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CINT1200A3275K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
32 V
Maximum Output Current:
5.62 A
Maximum Output Power:
180 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 31.1 mm
AC/DC Power Supply Single-OUT 32V 5.62A 180W 9-Pin
Search Keywords:
CINT1200A3275K01
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$271.12
$2,711.200
20
$143.53
$2,870.600
30
$101.00
$3,030.000
40 +
$98.98
$3,959.200
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS