CINT1200A4875K01
SL Power / Advanced EnergyAC/DC Power Supply Single-OUT 48V 3.75A 180W 9-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CINT1200A4875K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3.75 A
Maximum Output Power:
200 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 31.1 mm
The SL Power / Condor&Ault CINT1200A4875K01 is an AC/DC power supply with a single output of 48V and a maximum current of 3.75A, providing a total power output of 180W. This compact and highly reliable power supply is equipped with a 9-pin connector for easy and secure installation. Designed and built to meet demanding industrial standards, the CINT1200A4875K01 delivers consistent and efficient power for various applications, including telecommunications, networking, and industrial automation. With its robust construction and high-performance capabilities, this power supply is an ideal choice for demanding power requirements.
Search Keywords:
CINT1200A4875K01
IN STOCK:
142
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$135.49
$135.490
5
$126.81
$634.050
10
$125.54
$1,255.400
40
$124.29
$4,971.600
80
$123.04
$9,843.200
120
$121.81
$14,617.200
280
+
$120.59
$33,765.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes