help desk software

CINT1275A4814K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 3.75A 180W 18-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CINT1275A4814K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3.75 A
Maximum Output Power:
180 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 35.1(Max) mm
AC/DC Power Supply Single-OUT 48V 3.75A 180W 18-Pin
Search Keywords:
CINT1275A4814K01
IN STOCK: 135
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$232.53
$232.530
5
$208.18
$1,040.900
10
$201.83
$2,018.300
20
$198.80
$3,976.000
30
$195.82
$5,874.600
40 +
$192.88
$7,715.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
GPFC250-48G
GPFC250-48G
VIEW PRODUCT
DOWNLOADS