CINT3110A1908K01
SL Power / Advanced EnergyAC/DC Power Supply Triple-OUT 5V/24V/-24V 8A/3A/1A 110W 15-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CINT3110A1908K01
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 240 V
Number of Outputs:
3
Output Voltage:
5,24,-14 V
Maximum Output Current:
8,3,1 A
Maximum Output Power:
110 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 35.52 mm
Life Cycle:
Discontinued & Replaced
The SL Power / Condor&Ault part CINT3110A1908K01 is a highly efficient and reliable AC/DC power supply with triple outputs of 5V, 24V, and -24V. With an output power of 110W, this power supply can deliver 8A, 3A, and 1A of current respectively. The unit is equipped with a 15-pin connector, making it compatible with a variety of devices and applications. Designed for industrial use, this power supply is built to withstand harsh environments and provide consistent and stable power output. Whether you need to power multiple components or require different voltage levels, the CINT3110A1908K01 is the ideal choice for your power supply needs.
Search Keywords:
CINT3110A1908K01
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$192.62
$192.620
20
$168.86
$3,377.200
40
$167.17
$6,686.800
60
$165.50
$9,930.000
80
+
$163.85
$13,108.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides