help desk software
DATA SHEET

F15-15-A+G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 15A Case F

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
F15-15-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Box
Type:
Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
15 A
Maximum Output Power:
225 W
Input Connector Type:
Solder
Dimension:
425.45 x 123.95 x 88.9 mm
AC/DC Power Supply Single-OUT 15V 15A Case F
Search Keywords:
F1515AG
IN STOCK: 0
MOQ for out of Stock Qty:
6
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$1,259.50
$7,557.000
12
$664.73
$7,976.760
18
$457.15
$8,228.700
24 +
$448.01
$10,752.240
Tools/3D Models
Product Guides