help desk software

GB20S24K01

SL Power / Advanced Energy

20W Open Frame And PCB Mount Power Supply .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB20S24K01
RoHS:
Yes
HTS:
8504409520
COO:
VN
Supplier Standard Pack:
250
Package Type:
Box
Dimension:
mm104mm
The SL Power / Condor&Ault GB20S24K01 is a versatile and compact power supply solution, offering both open frame and PCB mount options. With a power rating of 20 watts, this power supply is designed to provide reliable and efficient power for a wide range of applications.The GB20S24K01 features a compact and lightweight design, making it suitable for space-constrained environments. It offers a universal input voltage range, allowing it to be used globally without the need for additional adapters.This power supply is built to meet the rigorous demands of various industries, including industrial automation, telecommunications, and medical equipment. It is designed to ensure consistent performance and reliability in harsh operating conditions.With its open frame and PCB mount options, the GB20S24K01 provides flexibility in installation and integration. It is equipped with multiple protection features, such as overvoltage, overcurrent, and short circuit protection, ensuring the safety of both the equipment and the user.In addition, this power supply complies with internationally recognized safety and electromagnetic compatibility standards, ensuring that it meets strict requirements for quality and performance.Overall, the SL Power / Condor&Ault GB20S24K01 is a reliable and efficient power supply solution suitable for a wide range of applications. Its compact design, versatile mounting options, and robust features make it an ideal choice for demanding environments.
Search Keywords:
GB20S24K01
IN STOCK: 712
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.48
$42.400
10
$8.18
$81.800
25
$8.10
$202.500
50
$8.02
$401.000
63
$7.94
$500.220
125
$7.85
$981.250
188
$7.78
$1,462.640
250 +
$7.70
$1,925.000
DOWNLOADS