Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB30S07K01
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
7.5 V
Maximum Output Current:
3 A
Maximum Output Power:
22.5 W
Input Connector Type:
Pin Terminal Block107
Dimension:
92 x 48 x 23.5 + 2.5104mm(Max)mm
AC/DC Power Supply Single-OUT 7.5V 3A 22.5W 7-Pin
Search Keywords:
GB30S07K01
IN STOCK:
780
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$22.40
$112.000
10
$19.56
$195.600
25
$17.90
$447.500
50
$17.34
$867.000
63
$17.17
$1,081.710
125
$16.65
$2,081.250
188
$16.48
$3,098.240
250
+
$16.32
$4,080.000
DOWNLOADS