Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB30S15K01
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
15 V
Maximum Output Current:
2 A
Maximum Output Power:
30 W
Input Connector Type:
Pin Terminal Block107
Dimension:
92 x 48 x 23.5 + 2.5104mm(Max)mm
AC/DC Power Supply Single-OUT 15V 2A 30W 7-Pin
Search Keywords:
GB30S15K01
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
5
Available in less than min:
2
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$21.956
$21.956
5
$19.960
$99.800
10
$17.430
$174.300
25
$15.950
$398.750
50
$15.450
$772.500
63
$15.300
$963.900
125
$14.830
$1,853.750
188
$14.690
$2,761.720
250
+
$14.540
$3,635.000
DOWNLOADS