Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB30S48K01
RoHS:
Yes
HTS:
8504409520
COO:
VN
Supplier Standard Pack:
250
Package Type:
Box
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
0.63 A
Maximum Output Power:
30 W
Input Connector Type:
Pin Terminal Block107
Dimension:
92 x 48 x 23.5 + 2.5104mm(Max)mm
AC/DC Power Supply Single-OUT 48V 0.63A 30W 7-Pin
Search Keywords:
GB30S48K01
IN STOCK:
599
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.54
$77.700
10
$14.78
$147.800
25
$14.32
$358.000
50
$13.94
$697.000
63
$13.79
$868.770
125
$13.58
$1,697.500
188
$13.43
$2,524.840
250
+
$13.30
$3,325.000
DOWNLOADS