help desk software

GB40S48K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 40A 0.83W 7-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB40S48K01
RoHS:
Yes
HTS:
8504409520
COO:
VN
Supplier Standard Pack:
250
Package Type:
Box
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
40 A
Maximum Output Power:
0.83 W
Input Connector Type:
Pin Terminal Block107
Dimension:
101.6 x 50.8 x 22.2 + 2.5104mm(Max)mm
AC/DC Power Supply Single-OUT 48V 40A 0.83W 7-Pin
Search Keywords:
GB40S48K01
IN STOCK: 579
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.48
$20.480
10
$17.42
$174.200
25
$16.88
$422.000
50
$16.44
$822.000
63
$16.18
$1,019.340
125
$16.00
$2,000.000
188
$15.84
$2,977.920
250 +
$15.69
$3,922.500
DOWNLOADS