Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB60S15K
RoHS:
Yes
HTS:
8504409520
COO:
CN
Supplier Standard Pack:
80
Package Type:
Box
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Terminal Block
Dimension:
76.2 x 50.8 x 29.4 mm
AC/DC Power Supply Single-OUT 15V 4A 60W 7-Pin
Search Keywords:
GB60S15K
IN STOCK:
258
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$72.47
$72.470
5
$51.15
$255.750
10
$46.25
$462.500
20
$44.82
$896.400
40
$43.45
$1,738.000
60
$43.01
$2,580.600
80
+
$42.59
$3,407.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS