GB60S24K
SL Power / Advanced EnergyAC/DC Power Supply Single-OUT 24V 2.5A 60W Medical 7-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB60S24K
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Terminal Block107
Dimension:
76.2 x 50.8 x 29.4104mmmm
The SL Power / CONDOR&AULT part GB60S24K is a high-quality AC/DC power supply designed for medical equipment applications. This single-output power supply delivers 24V and 2.5A, providing a reliable and stable power source for your devices. With a power output of 60W, the GB60S24K is suitable for a wide range of medical devices. Its 7-pin design ensures a secure and efficient connection. Trust in the SL Power / CONDOR&AULT GB60S24K for all your medical power supply needs.
Search Keywords:
GB60S24K
Possible Replacement options available. See Alternatives
IN STOCK:
95
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$45.99
$45.990
5
$42.25
$211.250
10
$39.48
$394.800
25
$35.99
$899.750
80
$34.74
$2,779.200
160
$34.22
$5,475.200
320
+
$33.71
$10,787.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides