Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB60S48K
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Box
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
1.25 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Terminal Block107
Dimension:
76.2 x 50.8 x 29.4104mmmm
AC/DC Power Supply Single-OUT 48V 1.25A 60W Medical 7-Pin
Search Keywords:
GB60S48K
IN STOCK:
0
MOQ for out of Stock Qty:
20
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
20
$73.71
$1,474.200
40
$45.36
$1,814.400
60
$35.91
$2,154.600
80
+
$35.19
$2,815.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS