GECA40HG
SL Power / Advanced EnergyAC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.3A 40W 8-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GECA40HG
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
3.3,12,-12 V
Maximum Output Current:
4,2,0.3 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
127.5 x 76.2 x 28.1 mm
AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.3A 40W 8-Pin
Search Keywords:
GECA40HG
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$79.41
$79.410
10
$78.22
$782.200
25
$77.04
$1,926.000
50
$75.89
$3,794.500
63
$74.75
$4,709.250
125
$39.77
$4,971.250
188
$27.28
$5,128.640
250
+
$26.73
$6,682.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS