Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GEM600-24G
RoHS:
Yes
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack:
2
Package Type:
Box
Type:
Switching
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
25 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block
Dimension:
300 x 127 x 70.9 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 25A 600W Medical
Search Keywords:
GEM60024G
This product is discontinued, but still in stock
IN STOCK:
45
Can Ship immediately
Minimum Order:
2
Multiple:
2
Quantity
Unit Price
Ext. Price
2
$391.00
$782.000
10
$363.07
$3,630.700
26
$338.85
$8,810.100
50
+
$317.68
$15,884.000
DOWNLOADS