GLC40BG
SL Power / Advanced EnergyAC/DC Power Supply Triple-OUT 5.1V/15V/-15V 3A/1.5A/0.4A 40W 8-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC40BG
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,15,-15 V
Maximum Output Current:
3,1.5,0.4 A
Maximum Output Power:
40 W
Input Connector Type:
Connector
Dimension:
125.98 x 75.18 x 30.48(Max) mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 3A/1.5A/0.4A 40W 8-Pin
Search Keywords:
GLC40BG
This product is discontinued, but still in stock
IN STOCK:
117
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$177.28
$3,545.600
40
$168.42
$6,736.800
60
$166.73
$10,003.800
80
$165.06
$13,204.800
100
$163.41
$16,341.000
200
+
$161.78
$32,356.000
Product Guides