Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC50-15G
RoHS:
Yes
HTS:
8504409520
Supplier Standard Pack
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
3.3 A
Maximum Output Power:
50 W
Input Connector Type:
Connector
Dimension:
107.95 x 63.5 x 31.75 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 3.3A 50W 9-Pin
Search Keywords:
GLC5015G
This product is discontinued, but still in stock
IN STOCK:
14
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$185.18
$185.180
10
$78.05
$780.500
25
$72.05
$1,801.250
50
$66.90
$3,345.000
100
$62.44
$6,244.000
200
+
$58.55
$11,710.000
Product Guides