help desk software

GLC50-24G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 2.1A 50W 9-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC50-24G
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
AC Input Voltage:
90 to 264 V
Dimension:
107.95 x 63.5 x 31.75 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 2.1A 50W 9-Pin
Search Keywords:
GLC5024G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
GB60S24K
GB60S24K
VIEW PRODUCT
DOWNLOADS