help desk software

GLC50-28G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 28V 1.8A 50W 9-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC50-28G
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
28 V
Maximum Output Current:
1.8 A
Maximum Output Power:
50 W
Input Connector Type:
Connector
Dimension:
63.5 x 107.95 x 29.21 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 28V 1.8A 50W 9-Pin
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
20
Available in less than min:
7
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$186.923
$186.923
20
$169.930
$3,398.600
40
$71.620
$2,864.800
60
$66.120
$3,967.200
80
$61.390
$4,911.200
100
$60.780
$6,078.000
200 +
$60.170
$12,034.000
DOWNLOADS