help desk software

GLC50-5G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 5.1V 8A 50W 9-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC50-5G
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
10 A
Maximum Output Power:
50 W
Input Connector Type:
Connector
Dimension:
107.95 x 63.5 x 31.75 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5.1V 8A 50W 9-Pin
Search Keywords:
GLC505G
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.634
$117.634
20
$106.940
$2,138.800
40
$86.530
$3,461.200
60
$79.860
$4,791.600
80
$74.160
$5,932.800
100 +
$69.210
$6,921.000
DOWNLOADS