help desk software

GLC50AG

SL Power / Advanced Energy

AC/DC Power Supply Triple-OUT 5.05V/12V/-12V 4A/2.5A/0.2A 50W 9-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC50AG
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
4,2.5,0.2 A
Maximum Output Power:
50 W
Input Connector Type:
Connector
Dimension:
107.95 x 63.5 x 31.75 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5.05V/12V/-12V 4A/2.5A/0.2A 50W 9-Pin
Search Keywords:
GLC50AG
  This product is discontinued, but still in stock
IN STOCK: 94
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$75.59
$75.590
25
$74.11
$1,852.750
100
$73.38
$7,338.000
200 +
$72.64
$14,528.000
DOWNLOADS