Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC65-24G
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
AC Input Voltage:
90 to 264 V
Dimension:
127 x 76.2 x 127 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 2.7A 65W 11-Pin
Search Keywords:
GLC6524G
This product is discontinued, but still in stock
IN STOCK:
174
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$181.64
$181.640
5
$162.62
$813.100
10
$157.66
$1,576.600
25
$151.54
$3,788.500
50
$139.68
$6,984.000
100
$137.58
$13,758.000
250
+
$134.10
$33,525.000
DOWNLOADS