help desk software

GLC65-48G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 1.35A 65W 11-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC65-48G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.35 A
Maximum Output Power:
65 W
Input Connector Type:
Connector
Dimension:
127 x 76.2 x 26.92 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 1.35A 65W 11-Pin
Search Keywords:
GLC6548G
  This product is not in stock and cannot be back-ordered
Older Equivalent
MINT1065A4875C01
MINT1065A4875C01
VIEW PRODUCT
DOWNLOADS