help desk software

GLC65AG

SL Power / Advanced Energy

AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/2.5A 60W 9-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC65AG
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Box
AC Input Voltage:
90 to 264 V
Dimension:
127 x 76.2 mm
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/2.5A 60W 9-Pin
Search Keywords:
GLC65AG
IN STOCK: 0
MOQ for out of Stock Qty:
15
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$403.88
$6,058.200
30
$213.16
$6,394.800
45
$146.59
$6,596.550
60 +
$143.66
$8,619.600
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS