help desk software
DATA SHEET

GLC65HG

SL Power / Advanced Energy

AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/4A/2.5A 60W

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC65HG
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
3.3,5,12 V
Maximum Output Current:
5,4,2.5 A
Maximum Output Power:
65 W
Input Connector Type:
Connector
Dimension:
127 x 76.2 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/4A/2.5A 60W
Search Keywords:
GLC65HG
  This product is discontinued, but still in stock
IN STOCK: 142
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$136.81
$136.810
Tools/3D Models
Product Guides