Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC75-12G
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.3 A
Maximum Output Power:
75 W
Input Connector Type:
Connector
Dimension:
146.05 x 86.36 x 39.7 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 6.3A 75W 12-Pin
Search Keywords:
GLC7512G
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
64
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$297.22
$297.220
5
$292.76
$1,463.800
10
$288.37
$2,883.700
25
$284.04
$7,101.000
50
$149.91
$7,495.500
75
$103.10
$7,732.500
100
+
$101.03
$10,103.000
DOWNLOADS