help desk software

GLC75-5

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 5.1V 13.7A 75W 12-Pin

  • RoHS Non-Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLC75-5
RoHS:
No
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Box
AC Input Voltage:
90 to 264 V
Dimension:
146.05 x 86.36 x 39.7 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 5.1V 13.7A 75W 12-Pin
Search Keywords:
GLC755
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
DOWNLOADS