help desk software

GLD150-24G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 6.2A 150W Medical 21-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLD150-24G
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
AC Input Voltage:
85 to 264 V
Dimension:
114.3 x 177.8 x 49.53 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 6.2A 150W Medical 21-Pin
Search Keywords:
GLD15024G
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Possible Replacement
MINT1180A2475K01
MINT1180A2475K01
VIEW PRODUCT
DOWNLOADS