Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLM50-15G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
3.3 A
Maximum Output Power:
50 W
Input Connector Type:
Connector
Dimension:
107.95 x 63.5 x 31.75 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 3.3A 50W Medical 9-Pin
Search Keywords:
GLM5015G
This product is not in stock and cannot be back-ordered
DOWNLOADS