help desk software
DATA SHEET

GLM50-24G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 2.1A 50W Medical 9-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLM50-24G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.1 A
Maximum Output Power:
50 W
Input Connector Type:
Connector
Dimension:
107.95 x 63.5 x 31.75 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 2.1A 50W Medical 9-Pin
Search Keywords:
GLM5024G
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 31
Can Ship immediately
RECOMMENDED REPLACEMENT
MB60S24K
MB60S24K
VIEW PRODUCT
Tools/3D Models
Product Guides