help desk software

GLM65-15G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 4.3A 65W Medical 11-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLM65-15G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
AC Input Voltage:
90 to 264 V
Dimension:
127 x 76.2 x 26.92 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 4.3A 65W Medical 11-Pin
Search Keywords:
GLM6515G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
MINT1065D1575K01
MINT1065D1575K01
VIEW PRODUCT
DOWNLOADS