Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLM75-24
RoHS:
No
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.1 A
Maximum Output Power:
75 W
Input Connector Type:
Connector
Dimension:
146.05 x 86.36 x 39.7 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 3.1A 75W Medical 12-Pin
Search Keywords:
GLM7524
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
87
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$91.34
$91.340
DOWNLOADS