help desk software

GLM75-24G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 3.1A 75W Medical 12-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLM75-24G
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
105
Package Type:
Box
AC Input Voltage:
90 to 264 V
Dimension:
146.05 x 86.36 x 39.7 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 3.1A 75W Medical 12-Pin
Search Keywords:
GLM7524G
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
26
Possible Replacement
MINT1150A2406K01
MINT1150A2406K01
VIEW PRODUCT
DOWNLOADS