help desk software

GLM75AG

SL Power / Advanced Energy

AC/DC Power Supply Quad-OUT 5.1V/12V/-12V/12V 8A/2.5A/1A/2.5A 75W Medical

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GLM75AG
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Box
AC Input Voltage:
90 to 264 V
Dimension:
177.8 x 107.95 x 33.02 mm
Life Cycle:
Discontinued
AC/DC Power Supply Quad-OUT 5.1V/12V/-12V/12V 8A/2.5A/1A/2.5A 75W Medical
Search Keywords:
GLM75AG
  This product is discontinued, but still in stock
IN STOCK: 227
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$311.67
$311.670
10
$296.09
$2,960.900
26
$281.28
$7,313.280
53
$145.65
$7,719.450
79
$100.80
$7,963.200
105 +
$98.79
$10,372.950
DOWNLOADS