Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GNT212G
RoHS:
Yes
HTS:
8504409530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
80 to 270 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
8.3 A
Maximum Output Power:
200 W
Input Connector Type:
Connector
Dimension:
127 x 76.2 x 29.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 12.5A 200W Medical 18-Pin
This product is discontinued, but still in stock
IN STOCK:
36
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$166.42
$166.420
Product Guides