help desk software

GNT60-15G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 4.35A 60W Medical 9-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GNT60-15G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4 A
Maximum Output Power:
60 W
Input Connector Type:
Connector
Dimension:
101.6 x 50.8 x 24.64(Max) mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 4.35A 60W Medical 9-Pin
Search Keywords:
GNT6015G
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
30
RECOMMENDED REPLACEMENT
GB60S15K
GB60S15K
VIEW PRODUCT
DOWNLOADS