help desk software

GPC225-24G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 8.3A 175W 11-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPC225-24G
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Box
AC Input Voltage:
85 to 264 V
Dimension:
177.8 x 127 x 2.5 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 8.3A 175W 11-Pin
Search Keywords:
GPC22524G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
CINT1275A2414K01
CINT1275A2414K01
VIEW PRODUCT
DOWNLOADS