Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPC40-12G
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.3 A
Maximum Output Power:
40 W
Input Connector Type:
Connector
Dimension:
127 x 76.2 x 32.51 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 3.3A 40W 10-Pin
This product is not in stock and cannot be back-ordered
Product Guides