help desk software

GPC40-5G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 5V 8A 40W 10-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPC40-5G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
8 A
Maximum Output Power:
40 W
Input Connector Type:
Connector
Dimension:
127 x 76.2 x 32.51 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5V 8A 40W 10-Pin
Search Keywords:
GPC405G
  This product is discontinued, but still in stock
IN STOCK: 109
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.11
$103.110
5
$84.25
$421.250
10
$77.23
$772.300
25
$71.28
$1,782.000
50
$66.19
$3,309.500
100 +
$61.78
$6,178.000
DOWNLOADS