Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPC55-24G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.3 A
Maximum Output Power:
55 W
Input Connector Type:
Connector
Dimension:
161.02 x 100.08 x 42.67(Max) mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 2.3A 55W 14-Pin
Search Keywords:
GPC5524G
This product is discontinued, but still in stock
IN STOCK:
15
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$97.43
$97.430
5
$81.33
$406.650
10
+
$75.90
$759.000
Product Guides