help desk software

GPC55-5G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 5V 11A 55W 14-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPC55-5G
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
11 A
Maximum Output Power:
55 W
Input Connector Type:
Connector
Dimension:
161.02 x 100.08 x 42.67(Max) mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5V 11A 55W 14-Pin
Search Keywords:
GPC555G
   This product is not in stock and cannot be back-ordered
Older Equivalent
GECA40AG
GECA40AG
VIEW PRODUCT
DOWNLOADS