GPC55F
SL Power / Advanced EnergyAC/DC Power Supply Quad-OUT 5V/12V/15V/-15V 6A/3A/1A/1A 55W 14-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPC55F
RoHS:
No
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
4
Output Voltage:
5,12,15,-15 V
Maximum Output Current:
6,3,1,1 A
Maximum Output Power:
55 W
Input Connector Type:
Connector
Dimension:
161.02 x 100.08 x 42.67(Max) mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Quad-OUT 5V/12V/15V/-15V 6A/3A/1A/1A 55W 14-Pin
Search Keywords:
GPC55F
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$110.44
$110.440
5
+
$83.39
$416.950
DOWNLOADS